You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single-Input Thermocouple Bench Instrument, Wall Mounted -
4001
- Manufacturer:
- TME TME
- Manufacturer Part No:
- 4001
- Order Code:
- IN09405
- Product Range
- 400x Series
- Technical Datasheet:
- 4001 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (400x Series)
See all from this product rangeProduct Overview
- MPU driven, thermocouple thermometer unit which offers exceptional accuracy and long term stability
- Large backlit LCD display
- °C/°F switchable and 0.1/1 auto ranging
- Selectable thermocouple types K / T / J / R / N / E / S/ I/R
- 3 or 4 wire RTD and scalable 4-20mA
- Splash proof front panel (IP65)
- Optional rechargeable battery pack
- Optional alarm output
- Over range /open circuit sensor indication
Product Information
- :
- -200°C to +1767°C
- :
- 185mm
- :
- 213mm
- :
- 113mm
- :
- 400x Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €287.50 (€353.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.