You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Six-Input Thermocouple Bench Instrument -
6006
- Manufacturer:
- TME TME
- Manufacturer Part No:
- 6006
- Order Code:
- IN09404
- Product Range
- -
- Technical Datasheet:
- 6006 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- LCD backlight display
- High accuracy microprocessor based thermocouple instrument
- With seven different thermocouple types available and the choice of display in °C or °F
- Instruments is housed in a tough ABS case
- Supplied complete with integral tilt feet and 1.5m of cable with fitted mains plug
- Resolution of 0.1° to 1000° auto ranging
- Switchable thermocouple types K / T / J / R / N / E
- Easily configured via near mounted switches
- Over range /open circuit sensor indication
Product Information
- :
- -200°C to +1767°C
- :
- 148mm
- :
- 67mm
- :
- 190mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €249.90 (€307.38) | ( ) |
3+ | €226.10 (€278.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.