You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

K Type PTFE Fine Wire Thermocouple Temperature Probe - -100°C to +250°C - 

KA01

KA01 - K Type PTFE Fine Wire Thermocouple Temperature Probe - -100°C to +250°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TME TME
Manufacturer Part No:
KA01
Order Code:
IN04533
Product Range
-
Technical Datasheet:
KA01   Datasheet
See all Technical Docs

Product Overview

This sensor is constructed using PTFE wire constructed as a twisted pair. A weld bead is manufactured at one end of the wire whilst the other end is terminated in a moulded miniature thermocouple plug providing waterproof termination.
  • PTFE fine wire sensors
  • Class 1 material

Product Information


:
K

:
-50°C

:
-50°C

:
+250°C

:
+250°C

:
Nickel Aluminium, Nickel Chromium

:
40"

:
1m

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

34 In stock Need more?

???PF_PDP_RSP_SUP???

€5.1129 ( €6.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.1129 (€6.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €4.8672 (€5.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --