You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K Type Thermocouple Temperature Probe - -200°C to +1100°C -
KM03
- Manufacturer:
- TME TME
- Manufacturer Part No:
- KM03
- Order Code:
- IN04524
- Product Range
- -
- Technical Datasheet:
- KM03 Datasheet
Product Overview
- The material can be bent without affecting performance
- Excellent for measurement of air, gas, liquid and applications requiring difficult access
- Supplied with 2m curly cable with miniature plug
Product Information
- :
- K
- :
- -200°C
- :
- -200°C
- :
- +1100°C
- :
- +1100°C
- :
- Stainless Steel
- :
- 80"
- :
- 2m
- :
- 3"
- :
- 100mm
- :
- 0.118"
- :
- 3mm
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.8089 (€47.73) | ( ) |
3+ | €34.0587 (€41.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.