You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

K Type Thermocouple Pipe Clamp Temperature Probe - -50°C to +150°C - 

KPS10

KPS10 - K Type Thermocouple Pipe Clamp Temperature Probe - -50°C to +150°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TME TME
Manufacturer Part No:
KPS10
Order Code:
IN04535
Product Range
-
Technical Datasheet:
KPS10   Datasheet
See all Technical Docs

Product Overview

  • K type probe with temperature range: -50 to +150°C
  • Ideal for measurement of pipe temperatures, flow and return and radiator balancing

Contents

Supplied with 2m of curly cable plus miniature plug

Product Information


:
K

:
-50°C

:
-50°C

:
+150°C

:
150°C

:
-

:
80"

:
2m

:
-

:
-

:
-

:
-

:
PU (Polyurethane)

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€28.8263 ( €35.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €28.8263 (€35.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €27.459 (€33.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --