You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Surface/Immersion Probe, K-Type -
KS01-S
- Manufacturer:
- TME TME
- Manufacturer Part No:
- KS01-S
- Order Code:
- IN09366
- Product Range
- -
- Technical Datasheet:
- KS01-S Datasheet
Product Overview
- K type dual surface/immersion probe 110mm x 10mm
- Time saving product, combining two probes into one
- No need to switch probes when dealing with temperature analysis of running water and pipes
- Simply use this single probe
- Total encapsulation technique for maximum strength and durability
- Handle is completely waterproof
- Tough polyurethane cable
- High accurate thermocouple material throughout
- Suitable instruments for use with probe MM2000, MM2008, MM2010, MM2020, MM2030
- Suitable instruments for use with probe MM7000-2D, MM7005-2D, MM7100-2D, MM7105-2D
Product Information
- :
- Temperature
- :
- TME MM2000, MM2008, MM2010, MM2020, MM2030, MM7000-2D, MM7005-2D, MM7100-2D Type K TC Thermometers
- :
- -
Technical Documents (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.902 (€87.21) | ( ) |
3+ | €68.7843 (€84.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.