You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single-Input Thermocouple Digital Thermometer, IP67 -
MM2000
- Manufacturer:
- TME TME
- Manufacturer Part No:
- MM2000
- Order Code:
- IN09397
- Product Range
- MM20xx Series
- Technical Datasheet:
- MM2000 Datasheet
Product Range Selector (MM20xx Series)
See all from this product rangeProduct Overview
- Easy to use low cost high accuracy microprocessor based thermocouple instrument
- Measurement range: -200 to +1372°C (probe type dependant)
- Accuracy: - ±0.2°C ±0.15% of reading (Type T)
- °C/°F switchable
- IP67 waterproof casing
- Low battery indication
- Selectable thermocouple types: K, T, J, R, N, E, S & IR
- Self-calibrating
- Rubber boot included for extra protection against damage
- Supplied with 1x PP3 battery
Product Information
- :
- -200°C to +1372°C
- :
- 130mm
- :
- 70mm
- :
- 33mm
- :
- MM20xx Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €95.1405 (€117.02) | ( ) |
3+ | €89.25 (€109.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.