You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermistor Thermometer, IP67 -
MM2040
- Manufacturer:
- TME TME
- Manufacturer Part No:
- MM2040
- Order Code:
- IN09399
- Product Range
- MM20xx Series
- Technical Datasheet:
- MM2040 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (MM20xx Series)
See all from this product rangeProduct Overview
- Easy to use low cost high accuracy microprocessor based thermistor instrument
- °C/°F switchable and 0.1° resolution
- User configurable auto switch off capability
- Calibration via front keypad
- Over range/open circuit sensor indication
- Low battery indication
- Supplied complete with shock resistant rubber boot
- IP67 casing
- Supplied with 1x PP3 battery
Product Information
- :
- -50°C to +150°C
- :
- 130mm
- :
- 70mm
- :
- 33mm
- :
- MM20xx Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €101.15 (€124.41) | ( ) |
3+ | €95.20 (€117.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.