You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PT100 Thermometer, IP67 -
MM2050
- Manufacturer:
- TME TME
- Manufacturer Part No:
- MM2050
- Order Code:
- IN09400
- Product Range
- MM20xx Series
- Technical Datasheet:
- MM2050 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (MM20xx Series)
See all from this product rangeProduct Overview
- Also known as PRT thermometers or platinum resistance thermometers
- Provide high stability, accuracy but don't function at high temp, don't have a quick response time
- Often used in scientific or industrial applications
- Measurement range: -200 to +850°C (probe type dependant)
- Min, max and hold functions, dual display and °C/°F/°A selectable
- Four, three or two wire measurement
- IP67 waterproof casing, low battery indication and self-calibrating
- Rubber boot included for extra protection against damage
- Supplied with 1x PP3 battery
Product Information
- :
- -200°C to +850°C
- :
- 130mm
- :
- 70mm
- :
- 33mm
- :
- MM20xx Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €126.50 (€155.60) | ( ) |
3+ | €109.5375 (€134.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.