You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermistor Needle Probe -
PTCP05
- Manufacturer:
- TME TME
- Manufacturer Part No:
- PTCP05
- Order Code:
- IN09408
- Product Range
- -
- Technical Datasheet:
- PTCP05 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Thermistor needle probe 115mm x 3.3mm
- 2k2 NTC thermistor
- Accuracy - (±2°C ±0.15%)
- Measurement range from -50 to 150°C
- 2m curly cable
Product Information
- :
- Temperature
- :
- TME MM2040 Thermistor Thermometer
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.6905 (€36.52) | ( ) |
3+ | €26.775 (€32.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.