You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Food Simulant Probe, T-Type -
TFS01
- Manufacturer:
- TME TME
- Manufacturer Part No:
- TFS01
- Order Code:
- IN09387
- Product Range
- -
- Technical Datasheet:
- TFS01 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- T-type food simulant probe 100mm x 100mm x 10mm
- Conjunction with connection cable, thermometer, user simply plugs into TFS01 for an instant reading
- Thermocouple type - K
- Accuracy - ½ Class I (±0.25°C ±1.5%)
- Measurement range: -50 to 150°C
- Can be laid down on a shelf or fixed with cable ties (not included) using the two fixing holes
Product Information
- :
- Temperature
- :
- TME MM2000, MM2005, MM2010, MM2020, MM2030, MM7000-2D, MM7005-2D, MM7010 Type T TC Thermometers
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.5941 (€32.71) | ( ) |
3+ | €23.8212 (€29.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.