You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Needle Probe, T-Type -
TP05
- Manufacturer:
- TME TME
- Manufacturer Part No:
- TP05
- Order Code:
- IN09382
- Product Range
- -
- Technical Datasheet:
- TP05 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- T-type general purpose needle probe 115mm x 3.3mm
- Ideal for a range of food uses – especially in the penetration of semi-solids
- Measurement range -100 to 280°C
- Moulded 2 pin plug type
- Robust, entirely waterproof design
Product Information
- :
- Temperature
- :
- TME MM2000, CA2005, MM2010, MM2020, MM2030, MM7000-2D, MM7005-2D, MM7010 Type T TC Thermometers
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.0477 (€44.34) | ( ) |
3+ | €32.2803 (€39.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.