You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Oven Needle Probe, T-Type -
TP09
- Manufacturer:
- TME TME
- Manufacturer Part No:
- TP09
- Order Code:
- IN09385
- Product Range
- -
- Technical Datasheet:
- TP09 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- T-type oven needle probe 130 x 6mm with 2m SS cable
- Accuracy - ½ Class I (±0.25°C ±0.15%)
- Measurement range -100 to 400°C (excluding plug)
- 2-pin mini standard plug type
Product Information
- :
- Temperature
- :
- TME MM2000, MM2005, MM2010, MM2020, MM2030, MM7000-2D, MM7005-2D, MM7010-2D Type T TC Thermometers
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €69.03 (€84.91) | ( ) |
3+ | €64.35 (€79.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.