You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Mono Digital Mixer Amplifier -
A-2060DD
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- A-2060DD
- Order Code:
- DP36441
- Product Range
- TOA Digital Mixer Amps
- Technical Datasheet:
- A-2060DD Datasheet
Product Range Selector (TOA Digital Mixer Amps)
See all from this product rangeProduct Overview
- Output power: 60W Class D
- Mic inputs: 2x 6.3mm jack, 1x 5 Pin DIN
- AUX inputs: 2x RCA L/R
- Output: 1x RCA L/R
- Speaker output for constant voltage distribution system (100V)
- Independent tone control of boost and cut type for both high and low frequency
- MIC 1 with phantom power and mute function
- Current limiter to prevent damage due to current overload
- Excess heat limit to protect the transistor and power transformer
- Frequency response: 50Hz to 20kHz
- THD:
1% - Control input: DIN jack mute
- SNR:
60dB - Power consumption: 16W
- Finish: ABS resin, Steel plate, black
- Dimensions (HxWxD): 100x420x280mm
- Weight: 4.6kg
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office, Music
Product Information
- :
- TOA Digital Mixer Amps
- :
- UK Type G
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €184.9653 (€227.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.