You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

120W Mono Digital Mixer Amplifier - 

A-2120DD

A-2120DD - 120W Mono Digital Mixer Amplifier
A-2120DD - 120W Mono Digital Mixer Amplifier
A-2120DD - 120W Mono Digital Mixer Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A-2120DD
Order Code:
DP36442
Product Range
TOA Digital Mixer Amps
Technical Datasheet:
A-2120DD   Datasheet
See all Technical Docs

Product Range Selector (TOA Digital Mixer Amps)

See all from this product range

Product Overview

The A-2120DD-EB is a high cost-performance mixer power amplifier suited for broadcasting paging or background music in schools, offices, shops, factories, mosques, churches and large rooms. Equipped with balanced microphone inputs for better isolation from external noise, compared to unbalanced inputs, the A-2000D Series is suitable for AC operation and comes with power outputs from 30 W to 240 W. It is finished with a scratch and fingerprint-resistant surface for easy handling as well as quick volume control with master volume knob.
  • Output power: 120W Class D
  • Mic inputs: 2x 6.3mm jack, 1x 5 Pin DIN
  • AUX inputs: 2x RCA L/R
  • Output: 1x RCA L/R
  • Speaker output for constant voltage distribution system (100V)
  • Independent tone control of boost and cut type for both high and low frequency
  • MIC 1 with phantom power and mute function
  • Current limiter to prevent damage due to current overload
  • Excess heat limit to protect the transistor and power transformer
  • Frequency response: 50Hz to 20kHz
  • THD: 1%
  • Control input: DIN jack mute
  • SNR: 60dB
  • Power consumption: 34W
  • Finish: ABS resin, Steel plate, black
  • Dimensions (HxWxD): 100x420x280mm
  • Weight: 5.6kg

Applications

Audio, Business, Commercial, Education, Industrial, Installations, Office, Music

Product Information


:
TOA Digital Mixer Amps

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€238.9212 ( €293.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €238.9212 (€293.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --