You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
240W Mono Digital Mixer Amplifier -
A-2240DD
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- A-2240DD
- Order Code:
- DP36443
- Product Range
- TOA Digital Mixer Amps
- Technical Datasheet:
- A-2240DD Datasheet
Product Range Selector (TOA Digital Mixer Amps)
See all from this product rangeProduct Overview
- Output power: 240W Class D
- Mic inputs: 2x 6.3mm jack, 1x 5 Pin DIN
- AUX inputs: 2x RCA L/R
- Output: 1x RCA L/R
- Speaker output for constant voltage distribution system (100V)
- Independent tone control of boost and cut type for both high and low frequency
- MIC 1 with phantom power and mute function
- Current limiter to prevent damage due to current overload
- Excess heat limit to protect the transistor and power transformer
- Frequency response: 50Hz to 20kHz
- THD:
1% - Control input: DIN jack mute
- SNR:
60dB - Power consumption: 48W
- Finish: ABS resin, Steel plate, black
- Dimensions (HxWxD): 100x420x280mm
- Weight: 7.2kg
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office, Music
Product Information
- :
- TOA Digital Mixer Amps
- :
- UK Type G
Technical Documents (1)
Available for back order
Deliveries start from 20/07/25
Order now. Pay nothing until products are dispatched6 more will be available week commencing 20/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €310.2021 (€381.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.