You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6x2 Zoning Mixer Amplifier 480W -
A-3548D
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- A-3548D
- Order Code:
- DP36666
- Product Range
- TOA Zone Mixer Amps
- Technical Datasheet:
- A-3548D Datasheet
Product Range Selector (TOA Zone Mixer Amps)
See all from this product rangeProduct Overview
- Output power: 480W Class D
- Inputs: IN 1&2 - 2x 6.3mm jack (or block terminals) with MIC/LINE switch, IN 3&4 - 2x 6.3mm jack with MIC/LINE switch, IN 5 - RCA L/R
- Outputs: 3x RCA mono (2x zones and REC)
- Output impedance: 8-16Ω, 100V
- Frequency response: 50Hz to 20kHz
- Speakers output: Direct, zones 1&2
- SNR: 88dBA
- 2x IN/OUT zone control ports
- Operating temperature: –10 to +40°C
- Finish: ABS resin, steel plate, black
- Power supply: 100 to 240V AC, 50/60Hz (provided)
- Dimensions (HxWxD): 96x420x313mm
- Weight: 5.1kg
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office, Music
Product Information
- :
- TOA Zone Mixer Amps
- :
- UK Type G
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €544.9041 (€670.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.