You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8x2 Zoning Mixer Amplifier 480W -
A-3648D
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- A-3648D
- Order Code:
- DP36670
- Product Range
- TOA Zone Mixer Amps
- Technical Datasheet:
- A-3648D Datasheet
Product Range Selector (TOA Zone Mixer Amps)
See all from this product rangeProduct Overview
- Output power: 480W Class D
- Input 1+2: 600Ω balanced, phantom power switchable with removable terminal block
- Input 3+4: 600Ω balanced, phantom power switchable with removable terminal block
- Inputs 5+6: 600Ω balanced removable terminal block /or/ 10kΩ unbalanced RCA
- Input 7: 10kΩ unbalanced RCA L/R
- Power amplifier input 600Ω unbalanced RCA mono
- Outputs: 3x RCA mono (2x line and REC)
- Speakers output impedance: 8-16Ω, 100V
- Speakers output: Direct, zones 1&2 (terminal blocks)
- Frequency response: 50Hz to 20kHz
- SNR: 88dBA
- Control IN/OUT: 4x channels, zone control (removable terminal block)
- Operating temperature: –10 to +40°C
- Finish: ABS resin, steel plate, black
- Power supply: 100 to 240V AC, 50/60Hz (provided)
- Dimensions (HxWxD): 96x420x313mm
- Weight: 6.0kg
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office, Music
Contents
Amplifier, power supply, all terminal plugs for blocks, volume control cover
Product Information
- :
- TOA Zone Mixer Amps
- :
- UK Type G
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €628.8633 (€773.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.