You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W RMS 100V Outdoor PA Speaker Horn, EN54-24 -
CS-154BS
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- CS-154BS
- Order Code:
- LS04051
- Technical Datasheet:
- CS-154BS Datasheet
Product Overview
- Wide-range 5” speaker horn for voice paging/alarm, background music and tone signalling
- Constant directivity horn for uniform and clear sound dispersion
- Lightweight impact-resistant ABS resin enclosure
- Stainless steel mounting bracket for secure installation
- IP rating: IP65
- Certified to EN 54-24 and ISO 7240-24
- Input impedance selector with rotary switch
- 100V Tappings: 15W, 10W, 5W
- Frequency response: 150Hz – 15kHz
- Dimensions (WxHxD): 366x172x310mm excluding bracket
- Weight: 3kg
Product Information
- :
- 15, 10, 5W
- :
- 150Hz
- :
- 15kHz
- :
- 172mm
- :
- 366mm
- :
- 310mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €126.3185 (€155.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.