You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6W RMS 100V Outdoor Horn Speaker, IP64 - 

CS-64

CS-64 - 6W RMS 100V Outdoor Horn Speaker, IP64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CS-64
Order Code:
LS04435

Product Overview

The CS-64 is an outdoor-use speaker equipped with a wide-range horn that can provide background music or paging announcements of high quality sound. It employs an exponential horn, realising uniform and clear sound dispersion over a wide area. The wide-range speaker is also designed to stand up to the rigorous weather conditions when installed outdoors. The enclosure is lightweight, structurally strong and resistant to impacts and the effects of UV light.
  • Ideal for schools, car parks, swimming pools etc
  • Power (RMS): 6W
  • Sensitivity: 96dB
  • Frequency response: 130Hz–13kHz
  • Temperature range: -20°C to +55°C
  • Dimensions: 233x224x208mm
  • Weight: 1.5kg

Product Information


:
6, 3, 1W

:
130Hz

:
13kHz

:
224mm

:
233mm

:
208mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

€61.4484 ( €75.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €61.4484 (€75.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --