You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Audio Player CD/USB/SD/MMC & FM, 19" Rack Mount -
MD-200CTU-EB
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- MD-200CTU-EB
- Order Code:
- DP36671
- Product Range
- -
- Technical Datasheet:
- MD-200CTU-EB Datasheet
Product Overview
- Input: USB Port for memory stick (up to 32GB, MP3 and WAV); SD/MMC card slot (up to 32 GB MP3 and WAV); CD port for disk MP3 or WAV
- Output: RCA L/R for FM; RCA L/R for PRIORITY; RCA L/R for CD/USB/SD
- Separate screens and control panels for CD/USB/SD and for FM
- 1U 19" rack mountable, all inputs on front (rack ears supplied)
- IR remote control & FM antenna also supplied
- Power supply: 100 to 240V AC, 50/60Hz (provided)
- Operating temperature: –5 to +40°C
- Power consumption: 8W
- Dimensions (HxWxD): 44x482x186mm
- Weight: 2.6kg
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office, Music
Contents
Player, power cords, FM antenna, remote control
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €362.5011 (€445.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.