You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W Active Horn Speaker IP65 -
SC-P620
Product Overview
- Integrated 20W power amplifier which utilises latest Class D technology
- Switchable gain: 8dB, 16dB, 24dB & 32dB
- Internal volume control to allow on-site tuning
- Integration to CCTV systems possible with the majority of IP CCTV systems equipped with an audio line output
- IP rating: IP65
- Frequency response: 250Hz to 10kHz
- Sensiivity: 113dB
- Dimensions (HxWxD): 234x292x280mm
Applications
Audio, Business, Commercial, Education, Industrial, Installations
Product Information
- :
- -
- :
- 250Hz
- :
- 10kHz
- :
- 234mm
- :
- 292mm
- :
- 280mm
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 05/08/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 05/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €146.7414 (€180.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.