You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UHF Wireless Tuner, 64 Channel, Space Diversity (G01, Ch38 606-636MHz) - 

WT-5805 G01

WT-5805 G01 - UHF Wireless Tuner, 64 Channel, Space Diversity (G01, Ch38 606-636MHz)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WT-5805 G01
Order Code:
MP34791
Technical Datasheet:
WT-5805 G01   Datasheet
See all Technical Docs

Product Overview

TOA space diversity circuitry is incorporated in the WT-5805 tuner to ensure constant area coverage. Compared to conventional diversity tuners, TOA models come with simpler and more effective circuitry, thus enhancing overall performance and reliability. Phased Lock Loop (PLL) synthesis for excellent performance levels, stability and reliability. Oscillation frequency changes caused by changes in ambient temperature are kept to a minimum. For a dramatic reduction in noise during changeover between antennas, true diversity and space diversity are now employed.
  • Operating frequencies: 606-636MHz (G01 – Ch38)
  • Phased Lock Loop (PLL) synthesis operation
  • Four 16-channel banks of circuit frequencies
  • TOA space diversity technology
  • Double super-heterodyne receiving system
  • Two-line LCD display
  • Auto mixing input function
  • Squelch function (carrier, noise, tone)
  • Usable frequencies scanning channel search function
  • Compact half-rack size body
  • Microphone sensitivity adjustment function
  • Compander circuitry for minimizing ambient noise
  • Low-battery indicator
  • Frequency response: 100Hz-15kHz ±3dB
  • Power supply: 12V DC, 200mA (adaptor included)
  • Dimensions (WxHxD): 210x44x205mm
  • Weight: 700g

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

7 In stock Need more?

???PF_PDP_RSP_SUP???

€268.702 ( €330.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €268.702 (€330.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --