You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16" Pro Master Tool Storage Box -
TL171
- Manufacturer:
- TOOL LAB TOOL LAB
- Manufacturer Part No:
- TL171
- Order Code:
- SG34154
- Product Range
- Tool Lab - Tool Boxes
- Also Known As:
- GTIN UPC EAN: 5021196824091
Product Range Selector (Tool Lab - Tool Boxes)
See all from this product rangeProduct Overview
- Interior removable tray
- Handy organiser in lid
- Hinged lid with metal catches
- Carrying handle
- Polypropylene construction
Product Information
- :
- Plastic
- :
- 223mm
- :
- 415mm
- :
- 193mm
- :
- Tool Lab - Tool Boxes
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.132 (€13.69) | ( ) |
5+ | €10.281 (€12.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.