You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Funnel with 20" Soft Spout -
TL293
- Manufacturer:
- TOOL LAB TOOL LAB
- Manufacturer Part No:
- TL293
- Order Code:
- SA04519
- Also Known As:
- GTIN UPC EAN: 5021196856061
Product Overview
- Robust and non-toxic food grade materials
- Precision filing with 20" soft pipe spout
- Versatile application in multiple settings
- Durable construction for long-term use
- Convenient size (35") for easy handling
Product Information
- :
- Funnel Flexible Spout
- :
- -
- :
- -
Technical Documents (0)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8424 (€1.04) | ( ) |
5+ | €0.7722 (€0.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.