You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
160mm (6.2") Multi-Functional Scissors -
HS04PRO
- Manufacturer:
- TOOLLAND TOOLLAND
- Manufacturer Part No:
- HS04PRO
- Order Code:
- TL23663
- Also Known As:
- GTIN UPC EAN: 5410329361655
Product Overview
- Versatility: Suitable for cutting various materials, from fabric to cables
- Comfort: Soft grip and ergonomic handle for reduced hand fatigue
- Durability: High-quality stainless steel blades for long-lasting use
- Precision: Serrated blades for a precise cut
- Design: Specially made for the right hand with a stylish black handle
- Thickness Blade: 3mm
Warnings
Product Information
- :
- Multi-Function
- :
- -
- :
- 160mm
- :
- -
- :
- 6.2"
- :
- Nylon (Polyamide)
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5768 (€13.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.