You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Furniture Mover Roller Set, 150kg -
QT108
- Manufacturer:
- TOOLLAND TOOLLAND
- Manufacturer Part No:
- QT108
- Order Code:
- TL23657
- Product Range
- Toolland - Furniture Movers
- Also Known As:
- GTIN UPC EAN: 5411244991088
Product Range Selector (Toolland - Furniture Movers)
See all from this product rangeProduct Overview
- This furniture roller set from Toolland not only comes in handy when moving house, but can also be used in the office, in a workshop or during renovations
- Each roller features 8 individual wheels, ensuring a high load capacity of up to 150kg
- Back pain is often caused by physical overload. Thanks to these furniture movers, you put much less strain on your back and run less risk of physical complaints
- The top with anti-slip coating ensures that the objects will not move
- The furniture rollers can easily move loads up to 150 kg and are therefore suitable for everyday use
Contents
Furniture Roller Set with Lever & 4x Corner Rollers
Product Information
- :
- Dolly
- :
- 150kg
- :
- -
- :
- -
- :
- -
- :
- Toolland - Furniture Movers
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6649 (€14.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.