You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75mm x 457mm 80 Grit Sanding Belt, 5 Pack -
AB075457D
- Manufacturer:
- TOOLPAK TOOLPAK
- Manufacturer Part No:
- AB075457D
- Order Code:
- TL20015
- Product Range
- Toolpak - Sanding Belts
- Also Known As:
- GTIN UPC EAN: 5039197102025
Product Range Selector (Toolpak - Sanding Belts)
See all from this product rangeProduct Overview
- Grit: 80g / Grade: Medium
- Size: 75mm x 457mm
- Aluminium Oxide Grit
- Full Resin Bond
- X Weight Cloth Backing
- Shrink Wrapped in packs of 5
Product Information
- :
- Belt
- :
- Maroon
- :
- P80
- :
- 457mm
- :
- 75mm
- :
- Toolpak - Sanding Belts
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6676 (€3.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.