You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TCT SDS-Plus Electricians Square Back Box Cutter -
BCS77N
- Manufacturer:
- TOOLPAK TOOLPAK
- Manufacturer Part No:
- BCS77N
- Order Code:
- TL20896
- Product Range
- Toolpak - Back Box Cutters
Product Range Selector (Toolpak - Back Box Cutters)
See all from this product rangeProduct Overview
- Square Box Cutter with Tungsten Carbide Blades
- Use in Conjunction with Circular Hole Cutter (BCR77N)
- SDS Plus Shank for 2kg SDS+ drills with 'roto stop'
- Cuts 77mm x 77mm Rectangular Recess in Brick, Breeze Block and Concrete Block (max 45 Newton)
Product Information
- :
- Back Box Cutter
- :
- SDS-Plus Hammer Drills (Using Rotary Hammer Action)
- :
- Toolpak - Back Box Cutters
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €20.7805 (€25.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























