You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
51mm Bi-Metal Hole Saw -
BS24
- Manufacturer:
- TOOLPAK TOOLPAK
- Manufacturer Part No:
- BS24
- Order Code:
- TL20035
- Also Known As:
- GTIN UPC EAN: 5039197009782
- Technical Datasheet:
- BS24 Datasheet
Product Range Selector (Toolpak - Hole Saws)
See all from this product rangeProduct Overview
- Diameter: 51mm (2") / Cut Depth: 35mm
- Heavy Duty Holesaw for Industrial Use
- HSS M3 Bi-Metal Cutting Edge provides Long Life
- 4/6tpi Variable Pitch Teeth enable Fast, Easy Cutting
- Cuts Wood, Metal, Plastics & Plasterboard
- 7/16"-5/8" UNF Thread / Fits BA02 Arbor
Product Information
- :
- 51mm
- :
- Bi-Metal
- :
- 35mm
- :
- Toolpak - Hole Saws
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.7711 (€8.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.