You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9" (230mm x 22.23mm) Angle Grinder Segmented Diamond Cutting Blade -
DB230
- Manufacturer:
- TOOLPAK TOOLPAK
- Manufacturer Part No:
- DB230
- Order Code:
- TL20052
- Also Known As:
- GTIN UPC EAN: 5039197055796
Product Range Selector (Toolpak - Segmented Blades)
See all from this product rangeProduct Overview
- 7.2mm Plain Segments
- Cuts a Wide Range of Building Materials
- Keyhole Gullets
- Excellent Cutting & Long Life
- For 230mm Angle Grinders
- 22.23mm Bore / Max 6,650rpm
Product Information
- :
- Diamond
- :
- 230mm
- :
- 22.23mm
- :
- -
- :
- -
- :
- 80m/s
- :
- Toolpak - Segmented Blades
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.4075 (€14.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.