You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm x 133mm Cobalt Ground Jobber Drill Bit -
GCJ100
- Manufacturer:
- TOOLPAK TOOLPAK
- Manufacturer Part No:
- GCJ100
- Order Code:
- TL20072
- Also Known As:
- GTIN UPC EAN: 5039197035507
- Technical Datasheet:
- GCJ100 Datasheet
Product Range Selector (Toolpak - Jobber Drill Bits)
See all from this product rangeProduct Overview
- 135º Split Point Tip for Easy Drill Start Drill without Skidding
- M35 (5% Cobalt) High Speed Steel, these bits are Heat and Wear Resistant
- For Drilling Hard Steel and Tough Materials
- Manufactured to DIN338 standard
Product Information
- :
- 10mm
- :
- -
- :
- -
- :
- 133mm
- :
- Toolpak - Jobber Drill Bits
Technical Documents (1)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.5926 (€8.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.