You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60mm Magnetic Screwdriver Bit Holder -
SB39
- Manufacturer:
- TOOLPAK TOOLPAK
- Manufacturer Part No:
- SB39
- Order Code:
- TL20082
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5039197014892
Product Overview
- 60mm Long / ΒΌβ Hex Power Drive Quick-Change Shank
- Magnetic For Retaining ΒΌ" Hex Insert Bits Securely
- Steel Body, Fully Hardened Steel Shank
- DIN 3126 E6.3
Product Information
- :
- 60mm
- :
- 1/4" Hex Bits
- :
- -
Technical Documents (0)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.8865 (€3.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























