You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
93mm x 93mm 120 Grit Triangle Delta Sanding Pads, 10 Pack -
VD93120
- Manufacturer:
- TOOLPAK TOOLPAK
- Manufacturer Part No:
- VD93120
- Order Code:
- TL20114
- Also Known As:
- GTIN UPC EAN: 5039197060899
Product Range Selector (Toolpak - Sanding Pads)
See all from this product rangeProduct Overview
- Holes: 6 / Grit: 120g / Grade: Fine
- Length: 93mm / Width: 93mm
- Hook and Loop Fixing
- Punched Holes for Dust Extraction
- High-grade Aluminium Oxide Grit
- Resin Bonded
- Heavy D Weight Paper Backing
- For Wood, Metal, Plastics, Plaster, Fillers & Paint
- Suitable for Power Detail Sanders
- Shrink Wrapped in packs of 10
Product Information
- :
- Pad
- :
- Maroon
- :
- P120
- :
- 93mm
- :
- 93mm
- :
- Toolpak - Sanding Pads
Technical Documents (0)
Also Known As
90 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1781 (€1.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.