You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

93mm x 93mm 240 Grit Triangle Delta Sanding Pads, 10 Pack - 

VD93240

VD93240 - 93mm x 93mm 240 Grit Triangle Delta Sanding Pads, 10 Pack
VD93240 - 93mm x 93mm 240 Grit Triangle Delta Sanding Pads, 10 Pack
VD93240 - 93mm x 93mm 240 Grit Triangle Delta Sanding Pads, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOOLPAK TOOLPAK
Manufacturer Part No:
VD93240
Order Code:
TL20115
Also Known As:
GTIN UPC EAN: 5039197060905

Product Range Selector (Toolpak - Sanding Pads)

See all from this product range

Product Overview

93mm Hook and loop fixing, resin bonded corner sanding triangles. With high-grade aluminium oxide grit and heavy weight paper backing. These triangles are suitable for sanding wood, metal, plastics, plaster, fillers and painted surfaces.
  • Holes: 6 / Grit: 240g / Grade: Ultra Fine
  • Length: 93mm / Width: 93mm
  • Hook and Loop Fixing
  • Punched Holes for Dust Extraction
  • High-grade Aluminium Oxide Grit
  • Resin Bonded
  • Heavy D Weight Paper Backing
  • For Wood, Metal, Plastics, Plaster, Fillers & Paint
  • Suitable for Power Detail Sanders
  • Shrink Wrapped in packs of 10

Product Information


:
Pad

:
Maroon

:
P240

:
93mm

:
93mm

:
Toolpak - Sanding Pads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5039197060905

118 In stock Need more?

???PF_PDP_RSP_SUP???

€1.1583 ( €1.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.1583 (€1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --