You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Enterprise MG 3.5" SATA 6Gb/s Hard Drive, 18TB -
MG09ACA18TE
- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- MG09ACA18TE
- Order Code:
- CS36129
- Product Range
- Toshiba Enterprise MG Series
- Also Known As:
- GTIN UPC EAN: 4260557511664
- Technical Datasheet:
- MG09ACA18TE Datasheet
Product Range Selector (Toshiba Enterprise MG Series)
See all from this product rangeProduct Overview
- Ideal for enterprise storage array and industrial server and storage systems
- Optimum storage capacity and application compatibility, with unsurpassed data reliability
- Toshiba Flux Control Microwave-assisted Magnetic Recording (FC-MAMR) Technology
- Industry-leading 9-disk helium-sealed design for superior storage density
- SATA ATA III Interface deliver 24x7 operation
- CMR recording technologies providing optimum compatibility and data reliability
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 18TB
- :
- 7200rpm
- :
- 512MB
- :
- Toshiba Enterprise MG Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €324.2425 (€398.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























