You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optocoupler, Transistor Output, 4 Channel, SOIC, 16 Pins, 50mA, 2.5kV, 100% -
TLP291-4(GB
- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- TLP291-4(GB
- Order Code:
- SC17394
- Product Range
- -
- Also Known As:
- TLP291-4 ,TLP291-4(GB
- Technical Datasheet:
- TLP291-4(GB Datasheet
Product Overview
- Collector-emitter voltage is 80V (Ta = 25°C)
- GB Rank is 100% min (IF = 5mA, VCE = 5V, Ta = 25°C)
- Current transfer ratio is 50% min (IF = 5mA, VCE = 5V, Ta = 25°C)
- Isolation voltage is 2500Vrms min (AC, 60s, Ta = 25°C)
- Input forward voltage is 1.20V typ (IF = 10mA, Ta = 25°C)
- Collector-emitter capacitance is 10pF typ (V = 0V, f = 1MHz, Ta = 25°C)
- Total capacitance (input to output) is 0.8pF typ (VS = 0V, f = 1MHz, Ta = 25°C)
- Rise time is 2µs typ (VCC = 10V, IC = 2mA, RL = 100 ohm, Ta = 25°C)
- Fall time is 3µs typ (VCC = 10V, IC = 2mA, RL = 100 ohm, Ta = 25°C)
- Operating temperature range from -55 to 110°C
Product Information
- :
- 4 Channel
- :
- SOIC
- :
- 16Pins
- :
- 10mA
- :
- 2.5kVrms
- :
- 100%
- :
- 80V
- :
- -
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7488 (€0.92) | ( ) |
10+ | €0.6201 (€0.76) | ( ) |
100+ | €0.5265 (€0.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.