You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5L Stainless Steel Slow Cooker, 120W -
T16020
- Manufacturer:
- TOWER TOWER
- Manufacturer Part No:
- T16020
- Order Code:
- SB07575
- Product Range
- Infinity Slow Cooker
- Also Known As:
- GTIN UPC EAN: 5056032931862
Product Range Selector (Infinity Slow Cooker)
See all from this product rangeProduct Overview
- Stainless steel design
- Removable pot for easy cleaning and serving
- 3 Heat Settings with accompanying 'Keep Warm' function
- Tempered glass lid with cool touch handle
- Non-slip base
- Power Rating: 120W
- Capacity: 1.5L
Product Information
- :
- Slow Cooker
- :
- 120W
- :
- 1.5l
- :
- Infinity Slow Cooker
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.825 (€21.92) | ( ) |
3+ | €16.5025 (€20.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.