You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
810W 2 Slice Bottega Toaster -
T20016WMRG
- Manufacturer:
- TOWER TOWER
- Manufacturer Part No:
- T20016WMRG
- Order Code:
- SB07577
- Product Range
- Tower's Bottega Toaster Range
- Also Known As:
- GTIN UPC EAN: 5056032938540
Product Range Selector (Tower's Bottega Toaster Range)
See all from this product rangeProduct Overview
- Simultaneously toast 2 slices
- Cancel, Defrost and reheat settings
- Adjustable timer
- Crumb tray
- Cord storage
Product Information
- :
- Toaster
- :
- 810W
- :
- -
- :
- Tower's Bottega Toaster Range
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.014 (€49.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.