You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1600W 4 Slice Sandwich Maker -
T27021
- Manufacturer:
- TOWER TOWER
- Manufacturer Part No:
- T27021
- Order Code:
- SB07581
- Also Known As:
- GTIN UPC EAN: 5056032931152
Product Overview
- 4 Slices for 4 deep toasties
- Includes extra deep plates
- Easy to clean thanks to non-stick ceramic coating
- Automatic temperature control
- Easy to use with power on and ready indicators
- Cool touch housing
- Non-slip feet for safety during cooking
- Easily stored thanks to standing upright capability
Product Information
- :
- Sandwich Toaster
- :
- 1600W
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.12 (€51.81) | ( ) |
3+ | €39.78 (€48.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.