You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB PD+QC+PPS Mains Charger, 30W, 2 Port, 1x USB A, 1x USB C, White -
TP6102
New- Manufacturer:
- TOWER TOWER
- Manufacturer Part No:
- TP6102
- Order Code:
- PW06416
- Product Range
- Tower - TP610x Series
- Also Known As:
- GTIN UPC EAN: 5016211461122
- Technical Datasheet:
- TP6102 Datasheet
Product Range Selector (Tower - TP610x Series)
See all from this product rangeProduct Overview
- Robust design that fits comfortably in the hand
- Dual USB, 30W USB-A and USB-C ports
- Fast charger with Power Delivery (PD) and Quick Charge (QC) Protocols
- Programmable Power Supply (PPS) technology
- Easily charge multiple devices simultaneously using intelligent charging technology
Product Information
- :
- Household
- :
- 2 Output
- :
- 30W
- :
- 20V
- :
- 3A
- :
- 20V
- :
- 3A
- :
- USB Type A, USB Type C
- :
- -
- :
- -
- :
- Fixed
- :
- 240V AC
- :
- Tower - TP610x Series
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 27/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
20 more will be available week commencing 27/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.9175 (€18.35) | ( ) |
5+ | €14.3325 (€17.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.