You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tapo P304M Smart WiFi Mains Extension Lead, 4 Gang, 13A -
0184501113
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- 0184501113
- Order Code:
- HA00124
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8885020620276
- Technical Datasheet:
- 0184501113 Datasheet
Product Overview
- Integrate Matter-certified Tapo devices with other Matter end products into your preferred ecosystem
- Set your electricity rate to estimate your energy bills
- Offers more comprehensive insights into home appliances' power consumption with more intuitive and straightforward data visualisations
- Surge protection shields sensitive electronics and appliances from sudden power surges that can occur during thunderstorms
- Addresses relay contact welding, a key issue in smart plug failures, improves product reliability and load capacity
- Manage your smart plug with voice commands via Amazon Alexa, Apple Siri, or Google Assistant
- Instantly turn connected devices on/off from wherever you are through the Tapo app
- Preset a schedule to automatically manage devices
- Automatically turns off a connected device after the device is left on for a set time
- Automatically turns devices on and off at different times to give the appearance that someone is home
- Lead length: 1.5m
Product Information
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.367 (€36.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.