You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AX11000 Next-Gen Tri-Band Gaming WiFi Router - 

ARCHER AX11000

ARCHER AX11000 - AX11000 Next-Gen Tri-Band Gaming WiFi Router
ARCHER AX11000 - AX11000 Next-Gen Tri-Band Gaming WiFi Router
ARCHER AX11000 - AX11000 Next-Gen Tri-Band Gaming WiFi Router
ARCHER AX11000 - AX11000 Next-Gen Tri-Band Gaming WiFi Router

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
ARCHER AX11000
Order Code:
CS33492
Product Range
TP-Link Archer
Also Known As:
GTIN UPC EAN: 6935364088842
Technical Datasheet:
ARCHER AX11000   Datasheet
See all Technical Docs

Product Range Selector (TP-Link Archer)

See all from this product range

Product Overview

Supercharge your gaming rig with next-gen WiFi 6, boosted by 1024-QAM technology and experience combined wireless speeds up to 10756Mb/s. Automatically detects and accelerates gaming connections and the new game dashboard shows you real-time network statistics for complete control.
  • Combined wireless speeds up to 1148Mb/s on 2.4GHz and 4804Mb/s on both 5GHz bands
  • Game Accelerator automatically optimises your gaming connections to keep up with your reaction times!
  • OFDMA and MU-MIMO provide multiple simultaneous data streams to increase efficiency for multiple devices
  • Quad core 1.8GHz CPU and 3 co-processors maximise performance and reduce latency
  • 8 High gain antennas with Beamforming and RangeBoost for maximum coverage throughout your home
  • Smart Connect intelligently selects the optimal WiFi band for connected devices
  • Onboard Bluetooth for easy configuration, compatible with Amazon Alexa
  • Play music, videos and photos from any device on the network with the built-in media server
  • Simple and intuitive network management with the Tether App for mobile devices
  • Guest Network Access creates secure wireless access for visitors, separate from the main network
  • Easily restrict access with parental controls and access control lists
  • Advanced antivirus and malware protection with TP-Link HomeCare, powered by Trend Micro
  • 64/128-bit WEP, WPA/WPA2 and WPA/WPA2-PSK wireless security
  • Fast, one-touch encryption with the WPS (WiFi Protected Setup) button
  • 64/128-bit WEP, WPA/WPA2 and WPA/WPA2-PSK wireless encryption
  • SPI Firewall with IP/MAC address binding
  • Connections: 1x 2.5Gb/s WAN, 8x Gigabit LAN, 1x USB 3.0 A & 1x USB 3.0 C
  • Supports Win XP/Vista/7/8/10, Linux and Mac OS
  • Dimensions (HxWxD): 184x288x288mm

Contents

Router, AC adaptor, Ethernet cable and user guide

Product Information


:
TP-Link Archer

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364088842

1 In stock

Available until stock is exhausted

€374.3978 ( €460.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €374.3978 (€460.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --