You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AX3000 Multi-Gigabit WiFi 6 Wireless Router - 

ARCHER AX55 PRO

ARCHER AX55 PRO - AX3000 Multi-Gigabit WiFi 6 Wireless Router
ARCHER AX55 PRO - AX3000 Multi-Gigabit WiFi 6 Wireless Router
ARCHER AX55 PRO - AX3000 Multi-Gigabit WiFi 6 Wireless Router
ARCHER AX55 PRO - AX3000 Multi-Gigabit WiFi 6 Wireless Router
ARCHER AX55 PRO - AX3000 Multi-Gigabit WiFi 6 Wireless Router
ARCHER AX55 PRO - AX3000 Multi-Gigabit WiFi 6 Wireless Router

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
ARCHER AX55 PRO
Order Code:
CS35962
Product Range
TP-Link Archer
Also Known As:
GTIN UPC EAN: 4897098686812
Technical Datasheet:
ARCHER AX55 PRO   Datasheet
See all Technical Docs

Product Range Selector (TP-Link Archer)

See all from this product range

Product Overview

The Archer AX55 Pro delivers true next generation wireless connectivity with WiFi 6 (802.11ax) combined with Multi-Gigabit wired connections to make the most of your ISP speeds. Experience high speed streaming up to 8K and downloading on multiple devices simultaneously whilst being backwards compatible with existing WiFi standards.
  • Dual band speeds up to 574Mb/s (2.4GHz) & 2402Mb/s (5GHz)
  • 4 High performance antennas with Beamforming provide greater WiFi range & coverage
  • OFDMA greatly improves network capacity to support even more devices simultaneously
  • HE160 on 5GHz band provides double bandwidth for faster downloads
  • Smart Connect automatically assigns each connected device to the best WiFi band for optimum performance
  • Built-in Media Server and high speed USB 3.0 port for easy file sharing
  • Supports TP-Link OneMesh products to create a seamless mesh network
  • Premium security features with TP-Link HomeShield to keep your network safe
  • Latest WPA3 wireless security protocol
  • Comprehensive parental controls, Guest network and robust access management
  • Intuitive network control with the TP-Link Tether app for Android and iOS devices
  • Dedicated 2.5GbE and 1GbE WAN/LAN ports to make full use of Gigabit ISP speeds
  • Connections: 1x 2.5GbE WAN/LAN, 1x 1GbE WAN/LAN, 3x LAN, 1x USB 3.0
  • Dimensions (HxWxD): 41x261x135mm

Contents

Router, AC adaptor, Ethernet cable and user guide

Product Information


:
TP-Link Archer

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4897098686812

3 In stock Need more?

???PF_PDP_RSP_SUP???

€96.8136 ( €119.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €96.8136 (€119.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --