You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX3000 Gigabit WiFi 6 Wireless Router, WPA3 -
ARCHER AX55
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER AX55
- Order Code:
- CS34646
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 4897098682678
- Technical Datasheet:
- ARCHER AX55 Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Dual band wireless speeds up to 574Mb/s (2.4GHz) & 2402Mb/s (5GHz)
- OFDMA greatly improves network capacity to support more devices simultaneously
- Four high performance antennas with Beamforming ensure greater WiFi range & coverage
- Advanced QoS for effective bandwidth management
- Built-in Media Server and USB 3.0 port for easy file sharing
- Supports TP-Link OneMesh products to create a seamless mesh network
- The latest WPA3 wireless encryption standard
- Premium security services with TP-Link HomeShield to protect your home network
- Guest network feature and robust access and parental controls
- High speed Gigabit LAN and WAN ports for faster wired data transfer
- Connections: 1x RJ45 WAN, 4x RJ45 LAN, 1x USB 3.0
- Dimensions (HxWxD): 41x261x135mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Archer
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €73.95 (€90.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.