You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AXE5400 Tri-Band WiFi 6E Router, WPA3 -
ARCHER AXE75
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER AXE75
- Order Code:
- CS35526
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 4897098687222
- Technical Datasheet:
- ARCHER AXE75 Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Three WiFi bands with combined speeds up to 5400Mb/s; 574Mb/s (2.4GHz), 2402Mb/s (5GHz) & 2402Mb/s (6GHz)
- Provides Greenfield 6GHz band exclusively for WiFi 6E devices, preventing congestion over bandwidth
- Advanced 1.7GHz quad core CPU for faster connections with reduced latency
- Six high-gain antennas ensure effective coverage across your home
- Beamforming technology concentrates signals for stronger, more reliable connections
- Smart Connect intelligently selects the optimal WiFi band for connected devices
- Play music, videos and photos from any device on the network with the built-in media server
- Connect an external drive to the USB 3.0 port for high speed file sharing between devices on the network
- Simple and intuitive network management with the Tether App for mobile devices
- Guest Network Access creates secure wireless access for visitors, separate from the main network (1x 2.4GHz, 1x 5GHz, 1x 6GHz)
- Easily restrict access with parental controls and access control lists
- Comprehensive home network protection with TP-Link's HomeShield service
- Active protection with WPA/WPA2/WPA3-Personal and WPA/WPA2-Enterprise (802.1x) security encryption
- SPI Firewall with IP/MAC address binding
- Connections: 1x Gigabit WAN, 4x Gigabit LAN, 1x USB 3.0
- Dimensions (HxWxD): 49x273x147mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Archer
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €113.829 (€140.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.