You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BE9300 Tri-Band WiFi 7 Router, WPA3 -
ARCHER BE550
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER BE550
- Order Code:
- CS37021
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895252503326
- Technical Datasheet:
- ARCHER BE550 Datasheet
Product Overview
- Three WiFi bands with combined speeds up to 9124Mb/s; 574Mb/s (2.4GHz), 2880Mb/s (5GHz) & 5760Mb/s (6GHz)
- Six internal high-gain antennas ensure effective coverage throughout your home
- Beamforming technology concentrates signals for stronger, more reliable connections
- Advanced 4096-QAM provides greater capacity for demanding applications
- Up to 320MHz bandwidth enables more simultaneous connections at high speed
- Multi-Link Operation boosts network reliability and reduces interference
- EasyMesh compatible, instantly create a seamless whole-home mesh network with compatible range extenders
- Comprehensive home network protection with TP-Link's HomeShield service
- Setup a private IoT network to protect smart devices around your home
- Intuitive network control and management with the Tether app and web UI
- Robust protection with WPA/WPA/WPA3 and WPA/WPA2-Enterprise security encryption
- Comprehensive parental controls to block inappropriate content
- Guest network & access control functions with notifications for new connections
- Supports VPN Clients and remote servers without needing to install software on every device
- Integrated USB 3.0 port allows you to share files from external storage devices
- Built-in Media Server allows you access multimedia files from any device on the network
- Connections: 1x 2.5GbE RJ45 WAN, 4x 2.5GbE LAN & 1x USB 3.0
- Dimensions (HxWxD): 203x76x232mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €289.7912 (€356.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.