You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC1200 Dual Band Wireless Router & 300Mbps WiFi Range Extender Bundle -
ARCHER C50+TL-WA855RE
Product Overview
- Multi-mode functionality; the wireless router can also function as an Access Point or Range Extender
- Four antennas with beamforming provide strong, omni-directional wireless coverage
- Expand wireless coverage with the range extender or create a personal hotspot with AP Mode
- Plug & play range extender with convenient wall-mounted design
- Colour-coded LED signal indicator to find the optimal location for installation
- Simple setup & management with the Tether mobile app for Android and iOS devices
- Supports power scheduling to reduce energy consumption
- Plug & play range extender with convenient wall-mounted design
- Colour-coded LED signal indicator to find the optimal location for installation
- Router connections: 1x RJ45 WAN, 4x RJ45 LAN; Range extender connections: 1x RJ45
- Router dimensions (HxWxD): 35x230x144mm
- Range extender rimensions (HxWxD): 65x52x34mm
Contents
Wireless router, range extender, AC adaptor, Ethernet cable and user guides
Product Information
Technical Documents (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.8633 (€53.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.