You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC1200 WiFi MU-MIMO Gigabit Router, WPA3 -
ARCHER C6
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER C6
- Order Code:
- CS37983
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 6935364089399
- Technical Datasheet:
- ARCHER C6 Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Dual band wireless speeds up to 300Mb/s (2.4GHz) and 867Mb/s (5GHz)
- MU-MIMO technology increases WiFi throughput for connected devices up to 2x faster
- Full Gigabit LAN/WAN ports deliver faster wired connections, providing up to 10x faster sppeds over standard Ethernet connections
- Create a seamless mesh network when paired with compatible OneMesh extenders
- Access Point mode allows you to share your wired network with other wireless devices
- Guest network functionality and SPI Firewal with IP & MAC Binding
- Simple and intuitive network control with the Tether app
- WPA/WPA2/WPA3 and WPA/WPA2-Enterprise (802.1x) wireless encryption
- Connections: 1x Gigabit RJ45 WAN, 4x Gigabit RJ45 LAN
- Dimensions (HxWxD): 35x215x117mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Archer
- :
- UK Type G
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.6576 (€56.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.