You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BE19000 Tri-Band WiFi 7 Gaming Router, WPA3 - 

ARCHER GE800

ARCHER GE800 - BE19000 Tri-Band WiFi 7 Gaming Router, WPA3
ARCHER GE800 - BE19000 Tri-Band WiFi 7 Gaming Router, WPA3
ARCHER GE800 - BE19000 Tri-Band WiFi 7 Gaming Router, WPA3
ARCHER GE800 - BE19000 Tri-Band WiFi 7 Gaming Router, WPA3
ARCHER GE800 - BE19000 Tri-Band WiFi 7 Gaming Router, WPA3
ARCHER GE800 - BE19000 Tri-Band WiFi 7 Gaming Router, WPA3
ARCHER GE800 - BE19000 Tri-Band WiFi 7 Gaming Router, WPA3
ARCHER GE800 - BE19000 Tri-Band WiFi 7 Gaming Router, WPA3
ARCHER GE800 - BE19000 Tri-Band WiFi 7 Gaming Router, WPA3
ARCHER GE800 - BE19000 Tri-Band WiFi 7 Gaming Router, WPA3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
ARCHER GE800
Order Code:
CS37551
Product Range
TP-Link Archer
Also Known As:
GTIN UPC EAN: 4895252502350
Technical Datasheet:
ARCHER GE800   Datasheet
See all Technical Docs

Product Range Selector (TP-Link Archer)

See all from this product range

Product Overview

Built to dominate the competition, the Archer GE800 delivers next generation WiFi 7 performance and Multi-Gigabit wired connectivity all contained in a sleek new design. WiFi 7 delivers lightning-fast wireless speeds up to 19Gb/s over 3 WiFi bands - four times that of WiFi 6E, with lower latency and greater capacity for more connected devices. Dedicated acceleration for gaming applications, game devices and game servers ensures a stable, high speed connection with reduced lag & ping. Game Panel provides real-time feedback on network status and router performance. Equipped with two 10 GbE WAN/LAN ports including a SFP+ Fiber combo port, and four 2.5GbE LAN ports, the router supports high bandwidth connections and provides flexible connectivity options to accomodate your gaming needs.
  • Three WiFi bands with combined speeds up to 19Gb/s; 1376Mb/s (2.4GHz), 5760Mb/s (5GHz) & 11,520Mb/s (6GHz)
  • Eight internal high-gain antennas ensure effective coverage throughout your home
  • Advanced 4096-QAM provides greater capacity for demanding applications
  • Up to 320MHz bandwidth enables more simultaneous connections at high speed
  • Multi-Link Operation boosts network reliability and reduces interference
  • Quad core processor for turbocharged performance
  • Unique chimney-style design for efficient heat dissipation
  • Stylish integrated LED lighting with multiple effects for complete immersion
  • Comprehensive network feedback with dedicated Game Panel
  • Automatically detects and optimises gaming streams with QoS
  • Dedicated Gaming LAN port prioritises device traffic for lag-free connections
  • EasyMesh compatible, instantly create a seamless whole-home mesh network with compatible range extenders
  • Fully featured home network protection with TP-Link's HomeShield service (Advanced features require a paid subscription)
  • Robust protection with WPA/WPA/WPA3 and WPA/WPA2-Enterprise security encryption
  • Comprehensive parental controls to block inappropriate content
  • Guest network, access control and real-time IoT protection
  • Integrated USB 3.0 port allows you to share files from external storage devices
  • Built-in Media Server allows you access multimedia files from any device on the network
  • Connections: 1x 10GbE SFP/RJ45 WAN/LAN, 1x 10GbE RJ45 WAN/LAN, 4x 2.5GbE LAN & 1x USB 3.0

Contents

Router, AC adaptor, Ethernet cable and user guide

Product Information


:
TP-Link Archer

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895252502350

1 In stock Need more?

???PF_PDP_RSP_SUP???

€608.1648 ( €748.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €608.1648 (€748.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --